
1393367-2 | |
|---|---|
DigiKey Part Number | 17-1393367-2TR-ND - Tape & Reel (TR) 17-1393367-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1393367-2 |
Description | CONN SOCKET 22AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1393367-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 120.0µin (3.05µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14700 € | 1,47 € |
| 25 | 0,13800 € | 3,45 € |
| 50 | 0,13120 € | 6,56 € |
| 100 | 0,12490 € | 12,49 € |
| 250 | 0,11708 € | 29,27 € |
| 500 | 0,11148 € | 55,74 € |
| 1.000 | 0,10616 € | 106,16 € |
| 2.500 | 0,09950 € | 248,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08571 € | 857,10 € |
| 20.000 | 0,08162 € | 1.632,40 € |
| 30.000 | 0,07932 € | 2.379,60 € |
| 50.000 | 0,07651 € | 3.825,50 € |
| 70.000 | 0,07472 € | 5.230,40 € |
| 100.000 | 0,07287 € | 7.287,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |




