
1379914-1 | |
|---|---|
DigiKey Part Number | 17-1379914-1-ND |
Manufacturer | |
Manufacturer Product Number | 1379914-1 |
Description | CONN RCPT HSG 22POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1379914-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,39600 € | 3,96 € |
| 25 | 0,37080 € | 9,27 € |
| 50 | 0,35300 € | 17,65 € |
| 100 | 0,33610 € | 33,61 € |
| 250 | 0,31496 € | 78,74 € |
| 500 | 0,29992 € | 149,96 € |
| 1.400 | 0,27889 € | 390,45 € |
| 2.800 | 0,26557 € | 743,60 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |


