



1379217-3 | |
|---|---|
DigiKey Part Number | A123713-ND |
Manufacturer | |
Manufacturer Product Number | 1379217-3 |
Description | CONN RCPT HSG 5POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 (3 + 2 Power) Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1379217-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | - | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 100°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,41500 € | 4,15 € |
| 25 | 0,38920 € | 9,73 € |
| 50 | 0,37080 € | 18,54 € |
| 100 | 0,35290 € | 35,29 € |
| 250 | 0,33080 € | 82,70 € |
| 500 | 0,31498 € | 157,49 € |
| 1.700 | 0,28891 € | 491,15 € |
| 3.400 | 0,27512 € | 935,41 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |



