
1367384-2 | |
|---|---|
DigiKey Part Number | 1367384-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1367384-2 |
Description | CONN PT RCPT 40POS SLD R/A SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position PT Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | PT | |
Number of Positions | 40 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.880 | 5,22798 € | 15.056,58 € |
| Unit Price without VAT: | 5,22798 € |
|---|---|
| Unit Price with VAT: | 6,22130 € |

