
1355526-2 | |
|---|---|
DigiKey Part Number | 1355526-2-ND |
Manufacturer | |
Manufacturer Product Number | 1355526-2 |
Description | CONN RCPT HSG 8POS 5.08MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1355526-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 2 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 130°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,38500 € | 3,85 € |
| 25 | 0,36080 € | 9,02 € |
| 50 | 0,34340 € | 17,17 € |
| 100 | 0,32700 € | 32,70 € |
| 250 | 0,30648 € | 76,62 € |
| 500 | 0,29180 € | 145,90 € |
| 2.000 | 0,26461 € | 529,22 € |
| 4.000 | 0,25197 € | 1.007,88 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |




