cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

134594-1

DigiKey Part Number
134594-1-ND
Manufacturer
Manufacturer Product Number
134594-1
Description
CONN COPALUM TERM 2/0AL AWG M10
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M10 Stud Flat Sided, Tubular (Battery Lugs) 2/0 AWG Crimp, Funnel Opening
Datasheet
 Datasheet
EDA/CAD Models
134594-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Flat Sided, Tubular (Battery Lugs)
Stud/Tab Size
M10 Stud
Thickness
0.128" (3.25mm)
Width - Outer Edges
0.906" (23.01mm)
Length - Overall
2.811" (71.40mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Funnel Opening
Wire Gauge
2/0 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 94 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100248,38930 €24.838,93 €
Manufacturers Standard Package
Unit Price without VAT:248,38930 €
Unit Price with VAT:295,58327 €

Other Suppliers on DigiKey

94In Stock
Ships from WEC