1345052-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 284,82967 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1345052-1

DigiKey Part Number
1345052-1-ND
Manufacturer
Manufacturer Product Number
1345052-1
Description
CONN HEADER 55POS 2MM PRESS-FIT
Customer Reference
Detailed Description
55 Position Header, Male Pins Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Header, Male Pins
Connector Style
C 11
Number of Positions
55
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Connector Usage
Backplane
Contact Finish
-
Contact Finish Thickness
-
Current Rating (Amps)
1.5 A
Voltage Rating
500Vrms
Operating Temperature
-55°C ~ 125°C
Features
Hinged, Latch
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes