
133017-1 | |
|---|---|
DigiKey Part Number | 17-133017-1-ND |
Manufacturer | |
Manufacturer Product Number | 133017-1 |
Description | TERMINAL TERMINYL RING TONGUE 8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M4 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 133017-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M4 Stud | |
Thickness | 0.091" (2.31mm) | |
Width - Outer Edges | 0.469" (11.91mm) | |
Length - Overall | 1.240" (31.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Material | - | |
Contact Finish | Tin | |
Insulation Diameter | 0.220" (5.59mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 4,62078 € | 1.848,31 € |
| Unit Price without VAT: | 4,62078 € |
|---|---|
| Unit Price with VAT: | 5,49873 € |


