
132016-1 | |
|---|---|
DigiKey Part Number | A135038-ND |
Manufacturer | |
Manufacturer Product Number | 132016-1 |
Description | CONN RING CIRC CRIMP |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 132016-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Insulation Insulated |
Series | Features Insulation Restriction, Serrated Termination |
Packaging Bulk | Color Red, Red Stripe |
Part Status Active | Contact Material Copper |
Terminal Type Circular | Contact Finish Tin |
Width - Outer Edges 0.220" (5.59mm) | Insulation Diameter 0.113" (2.87mm) |
Length - Overall 0.862" (21.90mm) | Material - Insulation Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 1,38439 € | 9.690,73 € |
| Unit Price without VAT: | 1,38439 € |
|---|---|
| Unit Price with VAT: | 1,64742 € |

