
1318912-3 | |
|---|---|
DigiKey Part Number | 1318912-3-ND |
Manufacturer | |
Manufacturer Product Number | 1318912-3 |
Description | CONN EP CONTACT 18-22AWG GOLD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-22 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1318912-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,17626 € | 3.525,20 € |
| Unit Price without VAT: | 0,17626 € |
|---|---|
| Unit Price with VAT: | 0,20975 € |














