



1318774-2 | |
|---|---|
DigiKey Part Number | A142507-ND |
Manufacturer | |
Manufacturer Product Number | 1318774-2 |
Description | CONN PLUG HSG 12POS 2.20MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1318774-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,79800 € | 17,98 € |
| 25 | 1,68560 € | 42,14 € |
| 50 | 1,60520 € | 80,26 € |
| 100 | 1,52850 € | 152,85 € |
| 300 | 1,41440 € | 424,32 € |
| 500 | 1,36432 € | 682,16 € |
| 1.000 | 1,29921 € | 1.299,21 € |
| 2.500 | 1,21792 € | 3.044,80 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |



