



1318386-2 | |
|---|---|
DigiKey Part Number | A142542-ND |
Manufacturer | |
Manufacturer Product Number | 1318386-2 |
Description | CONN PLUG HSG 16POS 2.20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug Black 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1318386-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Retainer | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,71300 € | 7,13 € |
| 25 | 0,66800 € | 16,70 € |
| 50 | 0,63600 € | 31,80 € |
| 100 | 0,60550 € | 60,55 € |
| 300 | 0,56033 € | 168,10 € |
| 500 | 0,54050 € | 270,25 € |
| 1.000 | 0,51470 € | 514,70 € |
| 2.500 | 0,48248 € | 1.206,20 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |




