
130560 | |
|---|---|
DigiKey Part Number | A112031-ND |
Manufacturer | |
Manufacturer Product Number | 130560 |
Description | CONN RING CIRC 4AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.071" (1.80mm) | |
Width - Outer Edges | 0.657" (16.70mm) | |
Length - Overall | 1.307" (33.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 3,31500 € | 33,15 € |
| 25 | 3,10680 € | 77,67 € |
| 50 | 2,95860 € | 147,93 € |
| 100 | 2,81710 € | 281,71 € |
| 300 | 2,60703 € | 782,11 € |
| 500 | 2,51474 € | 1.257,37 € |
| 1.000 | 2,39482 € | 2.394,82 € |
| 2.500 | 2,24562 € | 5.614,05 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,64100 € |











