Blue 1/4 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

130537

DigiKey Part Number
A119201-ND
Manufacturer
Manufacturer Product Number
130537
Description
CONN SPADE TERM 14-16AWG #1/4
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Blue 1/4 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
EDA/CAD Models
130537 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Bulk
Color
Blue
Part Status
Active
Contact Finish
Tin
Terminal Type
Standard
Contact Material
Copper
Stud/Tab Size
1/4 Stud
Insulation Diameter
0.115" ~ 0.170" (2.92mm ~ 4.32mm)
Width - Outer Edges
0.475" (12.07mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.103" (28.02mm)
Length - Ring Center to Termination
0.437" (11.10mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,60900 €6,09 €
250,57080 €14,27 €
500,54360 €27,18 €
1000,51760 €51,76 €
2500,48520 €121,30 €
5000,46198 €230,99 €
1.0000,43993 €439,93 €
3.0000,40712 €1.221,36 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €