
130017 | |
|---|---|
DigiKey Part Number | 130017-ND |
Manufacturer | |
Manufacturer Product Number | 130017 |
Description | CONN RING CIRC 16-22AWG #5 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 130017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M5 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.625" (15.88mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,40900 € | 4,09 € |
| 25 | 0,38360 € | 9,59 € |
| 50 | 0,36520 € | 18,26 € |
| 100 | 0,34770 € | 34,77 € |
| 250 | 0,32588 € | 81,47 € |
| 500 | 0,31032 € | 155,16 € |
| 1.000 | 0,29551 € | 295,51 € |
| 3.000 | 0,27346 € | 820,38 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |









