1253729-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ITT Cannon, LLC
In Stock: 0
Unit Price: 21,37658 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 5,91470 €
Datasheet

Similar


Amphenol RF
In Stock: 1.020
Unit Price: 10,92000 €
Datasheet

Similar


Amphenol RF
In Stock: 1.366
Unit Price: 8,16000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1253729-1

DigiKey Part Number
1253729-1-ND
Manufacturer
Manufacturer Product Number
1253729-1
Description
CONN SMA PLUG R/A 50 OHM
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1253729-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
-
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-316
Fastening Type
Threaded
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
250 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes