1241965-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1241965-2

DigiKey Part Number
A116813-ND
Manufacturer
Manufacturer Product Number
1241965-2
Description
CONN RCPT HSG 2POS 5.00MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Natural 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1241965-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
-
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.628
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,32900 €3,29 €
250,30840 €7,71 €
500,29360 €14,68 €
1000,27960 €27,96 €
2500,26200 €65,50 €
5000,24950 €124,75 €
1.0000,23758 €237,58 €
2.5000,22270 €556,75 €
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €