
1241608-6 | |
|---|---|
DigiKey Part Number | 17-1241608-6TR-ND - Tape & Reel (TR) 17-1241608-6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1241608-6 |
Description | CONN SOCKET 16-18AWG CRIMP SILVR |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 16-18 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1241608-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,33900 € | 3,39 € |
| 25 | 0,31720 € | 7,93 € |
| 50 | 0,30200 € | 15,10 € |
| 100 | 0,28750 € | 28,75 € |
| 250 | 0,26948 € | 67,37 € |
| 500 | 0,25658 € | 128,29 € |
| 1.000 | 0,24432 € | 244,32 € |
| 2.500 | 0,22902 € | 572,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.500 | 0,17857 € | 1.517,85 € |
| 17.000 | 0,17490 € | 2.973,30 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |




