
1241406-1 | |
|---|---|
DigiKey Part Number | A142419TR-ND - Tape & Reel (TR) A142419CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1241406-1 |
Description | CONN SOCKET 11-13AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 11-13 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1241406-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 11-13 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,26000 € | 2,60 € |
| 25 | 0,24400 € | 6,10 € |
| 50 | 0,23200 € | 11,60 € |
| 100 | 0,22090 € | 22,09 € |
| 250 | 0,20708 € | 51,77 € |
| 500 | 0,19718 € | 98,59 € |
| 1.000 | 0,18777 € | 187,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16986 € | 339,72 € |
| 4.000 | 0,16175 € | 647,00 € |
| 6.000 | 0,15719 € | 943,14 € |
| 10.000 | 0,15162 € | 1.516,20 € |
| 14.000 | 0,14806 € | 2.072,84 € |
| 20.000 | 0,14439 € | 2.887,80 € |
| 50.000 | 0,13535 € | 6.767,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |











