
1241404-3 | |
|---|---|
DigiKey Part Number | 17-1241404-3-ND - Tape & Reel (TR) 17-1241404-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1241404-3 |
Description | AMP MCP 6.3/4.8 K ,>1.0-.2.5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 13-15 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1241404-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 13-15 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,32000 € | 3,20 € |
| 25 | 0,29920 € | 7,48 € |
| 50 | 0,28480 € | 14,24 € |
| 100 | 0,27130 € | 27,13 € |
| 250 | 0,25424 € | 63,56 € |
| 500 | 0,24208 € | 121,04 € |
| 1.000 | 0,23051 € | 230,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20853 € | 417,06 € |
| 4.000 | 0,19858 € | 794,32 € |
| 6.000 | 0,19297 € | 1.157,82 € |
| 10.000 | 0,18615 € | 1.861,50 € |
| 14.000 | 0,18178 € | 2.544,92 € |
| 20.000 | 0,17727 € | 3.545,40 € |
| 50.000 | 0,16618 € | 8.309,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |






