
1217933-1 | |
|---|---|
DigiKey Part Number | 1217933-1-ND |
Manufacturer | |
Manufacturer Product Number | 1217933-1 |
Description | CONN ADPT .187 TAB TO .187 RCPT |
Customer Reference | |
Detailed Description | Terminal Adapter Connector 0.187" (4.75mm) Quick Connect, Male To 0.187" (4.75mm) Quick Connect, Female |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Convert From (Adapter End) | 0.187" (4.75mm) Quick Connect, Male | |
Convert To (Adapter End) | 0.187" (4.75mm) Quick Connect, Female | |
Insulation | Non-Insulated | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | - | |
Base Product Number |

