
1217124-1 | |
|---|---|
DigiKey Part Number | A110908TR-ND - Tape & Reel (TR) A110908CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1217124-1 |
Description | CONN QC TAB 0.187 SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1217124-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.470" (11.94mm) | |
Length - Overall | 0.710" (18.03mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14900 € | 1,49 € |
| 25 | 0,14040 € | 3,51 € |
| 50 | 0,13360 € | 6,68 € |
| 100 | 0,12710 € | 12,71 € |
| 250 | 0,11916 € | 29,79 € |
| 500 | 0,11348 € | 56,74 € |
| 1.000 | 0,10805 € | 108,05 € |
| 2.500 | 0,10128 € | 253,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08963 € | 896,30 € |
| 20.000 | 0,08535 € | 1.707,00 € |
| 30.000 | 0,08295 € | 2.488,50 € |
| 50.000 | 0,08001 € | 4.000,50 € |
| 70.000 | 0,07814 € | 5.469,80 € |
| 100.000 | 0,07620 € | 7.620,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |










