
1217118-1 | |
|---|---|
DigiKey Part Number | 1217118-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1217118-1 |
Description | CONN QC TAB 16-20AWG 0.110 CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Male 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1217118-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.285" (7.24mm) | |
Length - Overall | 0.570" (14.48mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 390.000 | 0,04772 € | 18.610,80 € |
| Unit Price without VAT: | 0,04772 € |
|---|---|
| Unit Price with VAT: | 0,05679 € |


