
1217114-2 | |
|---|---|
DigiKey Part Number | A110907TR-ND - Tape & Reel (TR) A110907CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1217114-2 |
Description | CONN QC RCPT 14-18AWG 0.187 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1217114-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.255" (6.48mm) | |
Length - Overall | 0.670" (17.02mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.110" ~ 0.200" (2.79mm ~ 5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,20000 € | 2,00 € |
| 25 | 0,18800 € | 4,70 € |
| 50 | 0,17900 € | 8,95 € |
| 100 | 0,17040 € | 17,04 € |
| 250 | 0,15972 € | 39,93 € |
| 500 | 0,15206 € | 76,03 € |
| 1.000 | 0,14480 € | 144,80 € |
| 2.500 | 0,13572 € | 339,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12012 € | 1.201,20 € |
| 20.000 | 0,11439 € | 2.287,80 € |
| 30.000 | 0,11116 € | 3.334,80 € |
| 50.000 | 0,10723 € | 5.361,50 € |
| 70.000 | 0,10472 € | 7.330,40 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |











