1217083-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1217083-1

DigiKey Part Number
A100448TR-ND - Tape & Reel (TR)
A100448CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1217083-1
Description
CONN QC RCPT/TAB 18-22AWG 0.110
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female and Male 18-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
1217083-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Stacked
Gender
Female and Male
Tab Width
0.110" (2.79mm)
Tab Thickness
0.018" x 0.020" (0.46mm x 0.51mm) / 0.020" (0.51mm)
Tab Length
0.250" (6.35mm)
Length - Overall
0.600" (15.24mm)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
0.080" ~ 0.120" (2.03mm ~ 3.05mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.290
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,25500 €2,55 €
250,23880 €5,97 €
500,22740 €11,37 €
1000,21640 €21,64 €
2500,20284 €50,71 €
5000,19316 €96,58 €
1.0000,18392 €183,92 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,16277 €651,08 €
8.0000,15500 €1.240,00 €
12.0000,15063 €1.807,56 €
20.0000,14530 €2.906,00 €
28.0000,14189 €3.972,92 €
40.0000,13837 €5.534,80 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €