
1217071-1 | |
|---|---|
DigiKey Part Number | A110897TR-ND - Tape & Reel (TR) A110897CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1217071-1 |
Description | CONN QC TAB 14-20AWG 0.125 CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.125" (3.18mm) Quick Connect Male 14-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1217071-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.125" (3.18mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.370" (9.40mm) | |
Length - Overall | 1.100" (27.94mm) | |
Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.112" ~ 0.123" (2.85mm ~ 3.12mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15600 € | 1,56 € |
| 25 | 0,14360 € | 3,59 € |
| 50 | 0,13520 € | 6,76 € |
| 100 | 0,12710 € | 12,71 € |
| 250 | 0,11720 € | 29,30 € |
| 500 | 0,11020 € | 55,10 € |
| 1.000 | 0,10361 € | 103,61 € |
| 2.500 | 0,09552 € | 238,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,09621 € | 1.154,52 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

