



120957-2 | |
|---|---|
DigiKey Part Number | A101833-ND |
Manufacturer | |
Manufacturer Product Number | 120957-2 |
Description | CONN HEADER BLADE PWR 7P EDGE MT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 7 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Gray Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 120957-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Header, Male Blades | |
Connector Style | Blade Power | |
Number of Positions | 7 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 7 Power | |
Features | Board Guide | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Color | Gray | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 250V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 € | 12,39 € |
| 23 | 9,92261 € | 228,22 € |
| 46 | 9,44870 € | 434,64 € |
| 69 | 9,18232 € | 633,58 € |
| 115 | 8,85739 € | 1.018,60 € |
| 253 | 8,37842 € | 2.119,74 € |
| 506 | 7,97899 € | 4.037,37 € |
| 1.012 | 7,94560 € | 8.040,95 € |
| Unit Price without VAT: | 12,39000 € |
|---|---|
| Unit Price with VAT: | 14,74410 € |





