



120955-1 | |
---|---|
DigiKey Part Number | A101831-ND |
Manufacturer | |
Manufacturer Product Number | 120955-1 |
Description | CONN HEADER BLADE PWR 5P EDGE MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Gray Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 120955-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Header, Male Blades | |
Connector Style | Blade Power | |
Number of Positions | 5 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 5 Power | |
Features | Board Guide | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Color | Gray | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 250V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,53000 € | 9,53 € |
10 | 8,09900 € | 80,99 € |
31 | 7,47774 € | 231,81 € |
62 | 7,12081 € | 441,49 € |
124 | 6,78113 € | 840,86 € |
279 | 6,40423 € | 1.786,78 € |
527 | 6,12347 € | 3.227,07 € |
1.023 | 5,97118 € | 6.108,52 € |
Unit Price without VAT: | 9,53000 € |
---|---|
Unit Price with VAT: | 11,34070 € |