
120528-2 | |
|---|---|
DigiKey Part Number | 120528-2-ND |
Manufacturer | |
Manufacturer Product Number | 120528-2 |
Description | CONN RCPT 84POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 84 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 120528-2 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Mated Stacking Heights 8mm, 9mm, 10mm |
Connector Type Receptacle, Outer Shroud Contacts | Height Above Board 0.211" (5.35mm) |
Number of Positions 84 | Base Product Number |
Pitch 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5120528-2 | TE Connectivity AMP Connectors | 0 | A111227CT-ND | 6,78000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 5,05538 € | 6.571,99 € |
| Unit Price without VAT: | 5,05538 € |
|---|---|
| Unit Price with VAT: | 6,01590 € |



