
1116785-1 | |
|---|---|
DigiKey Part Number | 1116785-1-ND |
Manufacturer | |
Manufacturer Product Number | 1116785-1 |
Description | CONN PLUG 50POS R/A IDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Plug Connector Free Hanging (In-Line), Right Angle IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | IDC | |
Flange Feature | - | |
Type | - | |
Features | Backshell, Bail Lock, Shielded, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,23470 € | 10.117,35 € |
| Unit Price without VAT: | 20,23470 € |
|---|---|
| Unit Price with VAT: | 24,07929 € |










