
1116315-2 | |
---|---|
DigiKey Part Number | A108945-ND |
Manufacturer | |
Manufacturer Product Number | 1116315-2 |
Description | INSERT S-VID JACK COUPLER |
Customer Reference | |
Detailed Description | Insert S-Video Jack, Female Socket To S-Video Jack, Female Socket Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Style | Audio/Video | |
Exterior Type (Adapter End) | S-Video Jack, Female Socket | |
Interior Type (Adapter End) | S-Video Jack, Female Socket | |
Exterior Housing Material | Polyphenylene Oxide (PPO) | |
Interior Housing Material | Polyphenylene Oxide (PPO) | |
Exterior Housing Color | Black | |
Interior Housing Color | Black | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | - | |
Operating Temperature | - | |
Ratings | - | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - | |
Base Product Number |