Direct

111196-7 | |
|---|---|
DigiKey Part Number | A29128-ND |
Manufacturer | |
Manufacturer Product Number | 111196-7 |
Description | CONN RCPT 30P IDC 30-32AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Receptacle Connector IDC Gold 30-32 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 111196-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 30 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 30-32 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 7,66203 € | 5.746,52 € |
| Unit Price without VAT: | 7,66203 € |
|---|---|
| Unit Price with VAT: | 9,11782 € |






