
1106482-4 | |
|---|---|
DigiKey Part Number | 1106482-4-ND |
Manufacturer | |
Manufacturer Product Number | 1106482-4 |
Description | CONN HOOD SIDE ENTRY SZ12 M50 |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M50 12 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size M50 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 5.157" L x 3.504" W x 4.134" H (131.00mm x 89.00mm x 105.00mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Obsolete | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Aluminum Oxide |
Style Side Entry | Operating Temperature -40°C ~ 80°C |
Size 12 | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |





