
1106444-2 | |
|---|---|
DigiKey Part Number | 2266-1106444-2-ND |
Manufacturer | |
Manufacturer Product Number | 1106444-2 |
Description | CONN HOOD TOP ENTRY SZ6 M32 |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 6 IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1106444-2 Models |
Category | Thread Size M32 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 5.098" L x 2.087" W x 3.150" H (129.50mm x 53.00mm x 80.00mm) |
Series | Housing Color Black |
Packaging Tray | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Aluminum Oxide |
Style Top Entry | Operating Temperature -40°C ~ 80°C |
Size 6 | Base Product Number |
Lock Location Screw Locks on Hood |

