
1103426-2 | |
|---|---|
DigiKey Part Number | A127671-ND |
Manufacturer | |
Manufacturer Product Number | 1103426-2 |
Description | MALE INSERT, CRIMP, 4-POS. 22DF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 4 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 4 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 60V | |
Current Rating (Amps) | - | |
Contact Type | HDP-22 | |
Operating Temperature | -20°C ~ 80°C | |
Color | - | |
Housing Material | Copper Alloy | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,66000 € | 14,66 € |
| 10 | 12,45700 € | 124,57 € |
| 40 | 11,29600 € | 451,84 € |
| 80 | 10,75700 € | 860,56 € |
| 120 | 10,45383 € | 1.254,46 € |
| 280 | 9,89700 € | 2.771,16 € |
| Unit Price without VAT: | 14,66000 € |
|---|---|
| Unit Price with VAT: | 17,44540 € |







