
106912-4 | |
|---|---|
DigiKey Part Number | 106912-4-ND |
Manufacturer | |
Manufacturer Product Number | 106912-4 |
Description | FASTIN-FASTON TAB 250-SER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 17-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.620" (15.75mm) | |
Length - Overall | 1.101" (27.97mm) | |
Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.055" ~ 0.091" (1.40mm ~ 2.31mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,17875 € | 625,62 € |
| Unit Price without VAT: | 0,17875 € |
|---|---|
| Unit Price with VAT: | 0,21271 € |

