Parametric Equivalent

104892-5 | |
|---|---|
DigiKey Part Number | A114731-ND |
Manufacturer | |
Manufacturer Product Number | 104892-5 |
Description | CONN RCPT 50POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 104892-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 50 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 12,12908 € | 7.277,45 € |
| Unit Price without VAT: | 12,12908 € |
|---|---|
| Unit Price with VAT: | 14,43361 € |









