Direct

104652-2 | |
|---|---|
DigiKey Part Number | A3103-ND |
Manufacturer | |
Manufacturer Product Number | 104652-2 |
Description | CONN RCPT 20POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 104652-2 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.187" (4.75mm) |
Connector Type | Operating Temperature -65°C ~ 105°C |
Contact Type Female Socket | Contact Finish - Post Tin-Lead |
Style Board to Board or Cable | Mated Stacking Heights 6.35mm, 8.13mm, 9.91mm |
Number of Positions | Features Board Lock |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating 0.050" (1.27mm) | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-104652-2 | TE Connectivity AMP Connectors | 6.100 | A33547-ND | 4,60000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.751 | 4,88467 € | 18.322,40 € |
| Unit Price without VAT: | 4,88467 € |
|---|---|
| Unit Price with VAT: | 5,81276 € |











