




104483-9 | |
|---|---|
DigiKey Part Number | A25935-ND |
Manufacturer | |
Manufacturer Product Number | 104483-9 |
Description | CONN RCPT HSG 14POS 2.54MM |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 104483-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,19500 € | 11,95 € |
| 25 | 1,12040 € | 28,01 € |
| 50 | 1,06660 € | 53,33 € |
| 100 | 1,01570 € | 101,57 € |
| 250 | 0,95208 € | 238,02 € |
| 500 | 0,90660 € | 453,30 € |
| 1.000 | 0,86333 € | 863,33 € |
| 2.500 | 0,80930 € | 2.023,25 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |





















