


104482-5 | |
|---|---|
DigiKey Part Number | A25918-ND |
Manufacturer | |
Manufacturer Product Number | 104482-5 |
Description | CONN RCPT HSG 12POS 2.54MM |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 104482-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,17700 € | 11,77 € |
| 25 | 1,10360 € | 27,59 € |
| 50 | 1,05080 € | 52,54 € |
| 100 | 1,00050 € | 100,05 € |
| 250 | 0,93780 € | 234,45 € |
| 500 | 0,89302 € | 446,51 € |
| 1.000 | 0,85040 € | 850,40 € |
| 2.500 | 0,79718 € | 1.992,95 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

















