104479-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
104479-9
TE Connectivity AMPMODU Connectors | Digi-Key Daily

104479-9

DigiKey Part Number
A34250TR-ND - Tape & Reel (TR)
A34250CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
104479-9
Description
CONN SOCKET 20-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 20-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
104479-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156.669
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,16200 €1,62 €
250,15160 €3,79 €
500,14440 €7,22 €
1000,13750 €13,75 €
2500,12888 €32,22 €
5000,12272 €61,36 €
1.0000,11684 €116,84 €
2.5000,10952 €273,80 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,09168 €1.375,20 €
30.0000,08731 €2.619,30 €
45.0000,08485 €3.818,25 €
75.0000,08185 €6.138,75 €
105.0000,07993 €8.392,65 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €