


103975-6 | |
|---|---|
DigiKey Part Number | A28369-ND |
Manufacturer | |
Manufacturer Product Number | 103975-6 |
Description | CONN RCPT 7POS IDC 22-26AWG GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 103975-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 7 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 22-26 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 2,45500 € | 4,91 € |
| 10 | 2,18800 € | 21,88 € |
| 30 | 2,02467 € | 60,74 € |
| 60 | 1,92800 € | 115,68 € |
| 120 | 1,83583 € | 220,30 € |
| 270 | 1,73367 € | 468,09 € |
| 510 | 1,65759 € | 845,37 € |
| 1.020 | 1,57852 € | 1.610,09 € |
| 2.520 | 1,48100 € | 3.732,12 € |
| Unit Price without VAT: | 2,45500 € |
|---|---|
| Unit Price with VAT: | 2,92145 € |









