


103946-5 | |
|---|---|
DigiKey Part Number | A28450-ND |
Manufacturer | |
Manufacturer Product Number | 103946-5 |
Description | CONN PLUG 6POS IDC 22-26AWG GOLD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Plug Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 103946-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 22-26 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 3,60000 € | 7,20 € |
| 10 | 3,21600 € | 32,16 € |
| 30 | 2,97533 € | 89,26 € |
| 60 | 2,83317 € | 169,99 € |
| 120 | 2,69792 € | 323,75 € |
| 270 | 2,54793 € | 687,94 € |
| 510 | 2,43612 € | 1.242,42 € |
| 1.020 | 2,31994 € | 2.366,34 € |
| 2.520 | 2,17666 € | 5.485,18 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |







