


103688-6 | |
|---|---|
DigiKey Part Number | A28371-ND |
Manufacturer | |
Manufacturer Product Number | 103688-6 |
Description | CONN RCPT HSG 7POS 2.54MM |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,63700 € | 6,37 € |
| 25 | 0,59680 € | 14,92 € |
| 50 | 0,56820 € | 28,41 € |
| 100 | 0,54100 € | 54,10 € |
| 250 | 0,50712 € | 126,78 € |
| 500 | 0,48290 € | 241,45 € |
| 1.000 | 0,45984 € | 459,84 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |






















