


103682-1 | |
|---|---|
DigiKey Part Number | 103682-1-ND |
Manufacturer | |
Manufacturer Product Number | 103682-1 |
Description | CONN SHROUD PIN 2POS PANEL MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For AMPMODU MTE Series |
Datasheet | Datasheet |
EDA/CAD Models | 103682-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shroud | |
Number of Positions | 2 | |
For Use With/Related Products | AMPMODU MTE Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,93100 € | 19,31 € |
| 25 | 1,81040 € | 45,26 € |
| 50 | 1,72380 € | 86,19 € |
| 100 | 1,64140 € | 164,14 € |
| 250 | 1,53860 € | 384,65 € |
| 500 | 1,46516 € | 732,58 € |
| 1.000 | 1,40469 € | 1.404,69 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |


