


103681-2 | |
|---|---|
DigiKey Part Number | A111685-ND |
Manufacturer | |
Manufacturer Product Number | 103681-2 |
Description | CONN SHROUD 10POS DL .100 LATCH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For AMPMODU MTE Series |
Datasheet | Datasheet |
EDA/CAD Models | 103681-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shroud | |
Number of Positions | 10 | |
For Use With/Related Products | AMPMODU MTE Series | |
Features | Latch Lock | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 1,16542 € | 6.992,52 € |
| Unit Price without VAT: | 1,16542 € |
|---|---|
| Unit Price with VAT: | 1,38685 € |

