103906-4, 103635-4, 5-103635-4, 5-104935-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
103906-4, 103635-4, 5-103635-4, 5-104935-6
103635-4
103635-4
Taking Commercial Drone Reliability to New Heights

103635-4

DigiKey Part Number
A28628-ND
Manufacturer
Manufacturer Product Number
103635-4
Description
CONN HEADER R/A 5POS 2.54MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 5 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
103635-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
-
Insulation Height
0.200" (5.08mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin-Lead
Contact Material
Brass
Insulation Material
Thermoplastic
Features
Keying Slot
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 298
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,18000 €1,18 €
350,92057 €32,22 €
1050,85162 €89,42 €
5250,76011 €399,06 €
1.0150,72557 €736,45 €
5.0050,64834 €3.244,94 €
10.0100,61743 €6.180,47 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,18000 €
Unit Price with VAT:1,40420 €