


102681-8 | |
|---|---|
DigiKey Part Number | 102681-8-ND |
Manufacturer | |
Manufacturer Product Number | 102681-8 |
Description | CONN COVER FRONT 26POS POLAR.100 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Front For AMPMODU MT Series |
Datasheet | Datasheet |
EDA/CAD Models | 102681-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Front | |
Number of Positions | 26 | |
For Use With/Related Products | AMPMODU MT Series | |
Features | Latch Lock | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 2,54600 € | 25,46 € |
| 25 | 2,38640 € | 59,66 € |
| 50 | 2,27260 € | 113,63 € |
| 100 | 2,16400 € | 216,40 € |
| 250 | 2,02848 € | 507,12 € |
| 500 | 1,93168 € | 965,84 € |
| 1.000 | 1,83953 € | 1.839,53 € |
| 2.500 | 1,72446 € | 4.311,15 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,57000 € |



