


102540-2 | |
|---|---|
DigiKey Part Number | 102540-2-ND |
Manufacturer | |
Manufacturer Product Number | 102540-2 |
Description | CONN COVER FRONT 8POS POLAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Front For AMPMODU MT Series |
Datasheet | Datasheet |
EDA/CAD Models | 102540-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Front | |
Number of Positions | 8 | |
For Use With/Related Products | AMPMODU MT Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,67600 € | 6,76 € |
| 25 | 0,63360 € | 15,84 € |
| 50 | 0,60320 € | 30,16 € |
| 100 | 0,57440 € | 57,44 € |
| 250 | 0,53836 € | 134,59 € |
| 500 | 0,51264 € | 256,32 € |
| 1.000 | 0,48815 € | 488,15 € |
| 2.500 | 0,45760 € | 1.144,00 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |


