102394-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
102394-8
102394-8
102394-8
Taking Commercial Drone Reliability to New Heights

102394-8

DigiKey Part Number
A123087-ND
Manufacturer
Manufacturer Product Number
102394-8
Description
CONN RCPT HSG 20POS 2.54MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
102394-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
IDC
Fastening Type
-
Color
Black
Features
-
Insulation Material
Thermoplastic, Glass Filled
Operating Temperature
-65°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 204
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,16000 €2,16 €
101,83200 €18,32 €
251,71680 €42,92 €
501,63460 €81,73 €
1201,53667 €184,40 €
3601,42203 €511,93 €
6001,37170 €823,02 €
1.0801,31598 €1.421,26 €
2.5201,23967 €3.123,97 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,16000 €
Unit Price with VAT:2,57040 €